- Home ›
- All Products›
- 87858-0003
87858-0003
Molex / Waldom
2.00mm Pitch Milli-Grid™ Breakaway Header, Surface Mount, Single Row, Vertical, with Peg, without Kapton Tape, Tape on Reel Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Breakaway Header, Surface Mount, Single Row, Vertical, with Peg, without Kapton Tape, Tape on Reel Packaging, Mating Pin Length 6.00mm , 2 Circuits, Lead-Free
Search Keywords: 878580003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87858-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,000
$0.53
4,000 +
$0.52
Click for Quote
Log in
to unlock special pricing