- Home ›
- All Products›
- 87834-6041
87834-6041
Molex / Waldom
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold ( ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold (Au) Flash Plating, Nylon Housing, 60 Circuits, Lead-Free
Search Keywords: 878346041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87834-6041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
240
$4.15
800
$3.63
2,000 +
$3.54
Click for Quote
Log in
to unlock special pricing