- Home ›
- All Products›
- 87834-4441
87834-4441
Molex / Waldom
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold (Au) Flash Plating, Nylon Housing, 44 Circuits, Lead-Free
Search Keywords: 878344441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87834-4441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$4.62
200
$4.31
400
$4.07
500
$3.70
1,000
$3.36
2,500 +
$3.27
Click for Quote
Log in
to unlock special pricing