- Home ›
- All Products›
- 87834-2019
87834-2019
Molex / Waldom
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, 20 Circuits, 0.13µm Gold (Au) Plating, Black, without ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, 20 Circuits, 0.13µm Gold (Au) Plating, Black, without PCB Locator, without End Window, Center Polarization Slot, Lead-Free
Search Keywords: 878342019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87834-2019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21600
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
21,600
$1.28
80,000
$1.12
200,000 +
$1.10
Click for Quote
Log in
to unlock special pricing