- Home ›
- All Products›
- 87834-1041
87834-1041
Molex / Waldom
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold (Au) Flash Plating, Nylon Housing, 10 Circuits, Lead-Free
Search Keywords: 878341041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87834-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Can Ship immediately
Minimum Order Quantity:
120
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
55
$1.33
300
$1.30
550
$1.28
1,100 +
$1.25
Click for Quote
Log in
to unlock special pricing