- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87834-0419
87834-0419
Molex / Waldom
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, 4 Circuits, 0.13µm Gold (Au) Plating, Black, without P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Dual Row, Low Profile, Vertical, Shrouded, 4 Circuits, 0.13µm Gold (Au) Plating, Black, without PCB Locator, without End Window, Center Polarization Slot, Lead-Free
Search Keywords: 878340419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87834-0419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,250
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
85
$0.8058
450
$0.7956
850
$0.7650
1,700
$0.7548
20,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing