- Home ›
- All Products›
- 87833-3621
87833-3621
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 36 Circuits, 0.76µm Gold (Au) Plating, without PCB Locator, ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 36 Circuits, 0.76µm Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube
Search Keywords: 878333621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-3621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5200
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,200
$3.40
12,000
$2.98
30,000 +
$2.90
Click for Quote
Log in
to unlock special pricing