- Home ›
- All Products›
- 87833-1233
87833-1233
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Window, without Center Polarization Slot, Tube
Search Keywords: 878331233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-1233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8640
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
8,640
$1.14
20,000
$1.00
50,000 +
$0.96
Click for Quote
Log in
to unlock special pricing