- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87833-0651
87833-0651
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 6 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 6 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Window, without Center Polarization Slot, with Kapton Tape, Embossed Tape on Reel
Search Keywords: 878330651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-0651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.7446
2,500
$0.7038
5,000
$0.6630
10,000
$0.6426
20,000
$0.5712
50,000
$0.5406
100,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing