- Home ›
- All Products›
- 87832-1816
87832-1816
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 18 Circuits, 0.38µm Gold (Au) Plating, with Loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 18 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows, Center Polarization Slot, Cap, without PCB Locator, Tube
Search Keywords: 878321816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-1816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10400
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10,400
$2.06
30,000
$1.81
75,000 +
$1.78
Click for Quote
Log in
to unlock special pricing