- Home ›
- All Products›
- 87832-0812
87832-0812
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 8 Circuits, 0.38µm Gold (Au) Plating, without L ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 8 Circuits, 0.38µm Gold (Au) Plating, without Locking Window, Center Polarization Slot, without Cap, without PCB Locator, Tube
Search Keywords: 878320812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-0812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
4000
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
8,000
$0.72
16,000
$0.63
40,000 +
$0.62
Click for Quote
Log in
to unlock special pricing