Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87832-0607

2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 6 Circuits, 0.76µm Gold (Au) Plating, with Lock ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 6 Circuits, 0.76µm Gold (Au) Plating, with Locking Window, Pick-and-Place Cap, PCB Locator, Embossed Tape on Reel
Search Keywords: 878320607
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87832-0607
Alias/AKA: 0878320607
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87832-0607 RoHS compliant?
Yes, 87832-0607 is RoHS compliant.
What is the lead time for 87832-0607?
The standard lead time for 87832-0607 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 294
Can Ship immediately You may purchase all in-stock quantity of 294
Stock lot only:
294
Minimum Order Quantity:
10000
Order Increment:
2500
27 Weeks can ship 5/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.825
10,000
$0.750
20,000
$0.660
50,000 +
$0.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!