- Home ›
- All Products›
- 87832-0421
87832-0421
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 4 Circuits, 0.76µm Gold (Au) Plating, without L ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 4 Circuits, 0.76µm Gold (Au) Plating, without Locking Window and Center Polarization Slot, without PCB Locator, Tube
Search Keywords: 878320421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-0421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
6400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6400
Order Increment:
6400
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
6,400
$1.01
19,200
$0.88
44,800 +
$0.86
Click for Quote
Log in
to unlock special pricing