- Home ›
- All Products›
- 87832-0408
87832-0408
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 4 Circuits, 0.38µm Gold (Au) Plating, with Lock ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 4 Circuits, 0.38µm Gold (Au) Plating, with Locking Window, Pick-and-Place Cap, without PCB Locator, Tube
Search Keywords: 878320408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-0408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
4800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9600
Order Increment:
4800
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
9,600
$1.83
24,000
$1.59
52,800 +
$1.57
Click for Quote
Log in
to unlock special pricing