- Home ›
- All Products›
- 87831-5141
87831-5141
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, 4 Circuits, 0.38µm Gold (Au) Plating, with Center Locking W ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, 4 Circuits, 0.38µm Gold (Au) Plating, with Center Locking Window, Tube, Lead-Free
Search Keywords: 878315141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-5141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6400
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
6,400
$0.83
12,800
$0.79
25,600 +
$0.75
Click for Quote
Log in
to unlock special pricing