- Home ›
- All Products›
- 87831-2229
87831-2229
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 22 Circuits, 0.76µm Gold (Au) Plating, Center Po ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 22 Circuits, 0.76µm Gold (Au) Plating, Center Polarization Slot, with Locking Windows, PCB Locator, Tube
Search Keywords: 878312229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-2229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8400
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
8,400
$2.38
20,000
$2.09
50,000 +
$2.04
Click for Quote
Log in
to unlock special pricing