- Home ›
- All Products›
- 87831-2228
87831-2228
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 22 Circuits, 0.38µm Gold (Au) Plating, Center Po ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 22 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Slot, with Locking Windows, PCB Locator, Tube
Search Keywords: 878312228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-2228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
2100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4200
Order Increment:
2100
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
4,200
$2.04
12,600
$1.79
31,500 +
$1.75
Click for Quote
Log in
to unlock special pricing