- Home ›
- All Products›
- 87831-1631
87831-1631
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Vertical, Shrouded, Lead-Free, 16 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Slo ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Vertical, Shrouded, Lead-Free, 16 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Slot, with Locking Windows, without PCB Locator, with Open End Wall, Tube
Search Keywords: 878311631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-1631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11200
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
11,200
$1.07
30,000
$0.93
75,000 +
$0.91
Click for Quote
Log in
to unlock special pricing