- Home ›
- All Products›
- 87831-1029
87831-1029
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 10 Circuits, 0.76µm Gold (Au) Plating, Center Po ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 10 Circuits, 0.76µm Gold (Au) Plating, Center Polarization Slot, without Locking Window, PCB Locator, Tube
Search Keywords: 878311029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-1029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13440
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13,440
$0.95
30,000
$0.84
75,000 +
$0.83
Click for Quote
Log in
to unlock special pricing