- Home ›
- All Products›
- 87830-4021
87830-4021
Molex / Waldom
2.00mm Pitch Milli-Grid™ Straddle Mount Header, 40 Circuits, 0.38µm Gold (Au) Selective Plating, Tray Packaging, Lead-Free
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Straddle Mount Header, 40 Circuits, 0.38µm Gold (Au) Selective Plating, Tray Packaging, Lead-Free
Search Keywords: 878304021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87830-4021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14400
69 Weeks
can ship
8/25/27
Price (USD)
Qty
Unit Price
14,400
$1.06
30,000
$0.93
75,000 +
$0.90
Click for Quote
Log in
to unlock special pricing