- Home ›
- All Products›
- 87797-2600
87797-2600
Molex / Waldom
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row Dual Body, Vertical, 0.38µm Gold (Au) Plating, 9.00mm Stacking Height, Tra ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row Dual Body, Vertical, 0.38µm Gold (Au) Plating, 9.00mm Stacking Height, Tray Packaging, 26 Circuits, Lead-Free
Search Keywords: 877972600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87797-2600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
165
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
165
$2.64
330
$2.57
660
$2.42
1,000
$2.11
2,500 +
$1.88
Click for Quote
Log in
to unlock special pricing