- Home ›
- All Products›
- 87797-1800
87797-1800
Molex / Waldom
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row Dual Body, Vertical, 18 Circuits, Gold (Au) Flash Plating, 9.35mm Stacking ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row Dual Body, Vertical, 18 Circuits, Gold (Au) Flash Plating, 9.35mm Stacking Height, Tray Packaging, Lead-Free
Search Keywords: 877971800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87797-1800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,200
$1.96
2,400
$1.93
2,500
$1.68
5,000 +
$1.56
Click for Quote
Log in
to unlock special pricing