- Home ›
- All Products›
- 87797-0026
87797-0026
Molex / Waldom
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row Dual Body, Vertical, 0.254µm Gold (Au) Selective Plating, 7.80mm Stacking ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row Dual Body, Vertical, 0.254µm Gold (Au) Selective Plating, 7.80mm Stacking Height, Tray Packaging, 26 Circuits, Lead-Free
Search Keywords: 877970026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87797-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
600
$3.20
1,200
$2.80
3,000 +
$2.74
Click for Quote
Log in
to unlock special pricing