- Home ›
- All Products›
- 87783-0201
87783-0201
Molex / Waldom
0.60mm Pitch miniDIMM DDR2 Socket, Surface Mount, 22.5° Angle, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Plac ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.60mm Pitch miniDIMM DDR2 Socket, Surface Mount, 22.5° Angle, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Place Cap, 200 Circuits, 1.8V Voltage Key, Lead-Free
Search Keywords: 877830201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87783-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$16.25
1,000
$15.44
2,000 +
$14.67
Click for Quote
Log in
to unlock special pricing