- Home ›
- All Products›
- 87782-3007
87782-3007
Molex / Waldom
0.60mm Pitch miniDIMM DDR3 Socket, Vertical, SMT, 0.76µm Gold (Au) over Nickel, 1.5V, with Pick and Place Cover, 244 Circuits ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.60mm Pitch miniDIMM DDR3 Socket, Vertical, SMT, 0.76µm Gold (Au) over Nickel, 1.5V, with Pick and Place Cover, 244 Circuits, Type C Tray, Lead-Free
Search Keywords: 877823007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87782-3007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
154
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
154
$13.57
616
$13.31
1,000
$12.10
2,500
$11.00
5,000 +
$10.37
Click for Quote
Log in
to unlock special pricing