- Home ›
- All Products›
- 87782-2007
87782-2007
Molex / Waldom
0.60mm Pitch miniDIMM DDR2 Socket, Vertical, SMT, 0.76µm Gold (Au) over Nickel, 1.8V, with Pick and Place Cover, 244 Circuits ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.60mm Pitch miniDIMM DDR2 Socket, Vertical, SMT, 0.76µm Gold (Au) over Nickel, 1.8V, with Pick and Place Cover, 244 Circuits, Type C Tray, Lead-Free
Search Keywords: 877822007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87782-2007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
616
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
616
$19.36
1,000
$17.59
2,500 +
$17.06
Click for Quote
Log in
to unlock special pricing