- Home ›
- All Products›
- 87761-5022
87761-5022
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Dual Row Dual Body, Through Hole, Vertical, 50 Circuits, 0.38µm Gold (Au) Selective Plating, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Dual Row Dual Body, Through Hole, Vertical, 50 Circuits, 0.38µm Gold (Au) Selective Plating, 5.71mm Stacking Height, Tray, Lead-Free
Search Keywords: 877615022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87761-5022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,400
$2.88
8,000
$2.53
20,000 +
$2.47
Click for Quote
Log in
to unlock special pricing