- Home ›
- All Products›
- 87761-1201
87761-1201
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Dual Row Dual Body, Through Hole, Vertical, 12 Circuits, 0.76µm Gold (Au) Plating, 15.22mm St ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Dual Row Dual Body, Through Hole, Vertical, 12 Circuits, 0.76µm Gold (Au) Plating, 15.22mm Stacking Height, Tray Packaging, Lead-Free
Search Keywords: 877611201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87761-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,800
$1.22
4,000
$1.07
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing