- Home ›
- All Products›
- 87761-0006
87761-0006
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Dual Row Dual Body, Through Hole, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating, 8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Dual Row Dual Body, Through Hole, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating, 8.18mm Stacking Height, Pocket Tray Packaging, Lead-Free
Search Keywords: 877610006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87761-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
12,000
$0.494
30,000
$0.432
75,000 +
$0.420
Click for Quote
Log in
to unlock special pricing