- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87760-3216
87760-3216
Molex / Waldom
Conn Unshrouded Header HDR 32 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 32 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
Search Keywords: 877603216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-3216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
1200
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.639
2,400
$1.490
8,000
$1.310
20,000 +
$1.280
Click for Quote
Log in
to unlock special pricing