- Home ›
- All Products›
- 87760-3038
87760-3038
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 30 Circuits, 2.54µm Tin (Sn) Plating, Mating Pin Length: 3.06mm, T ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 30 Circuits, 2.54µm Tin (Sn) Plating, Mating Pin Length: 3.06mm, Tray, Lead-Free
Search Keywords: 877603038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-3038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
2,400
$1.98
8,000
$1.73
20,000 +
$1.69
Click for Quote
Log in
to unlock special pricing