- Home ›
- All Products›
- 87760-2617
87760-2617
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 26 Circuits, 0.76µm Gold (Au) Selective Plating, Tray, Lead-Free
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 26 Circuits, 0.76µm Gold (Au) Selective Plating, Tray, Lead-Free
Search Keywords: 877602617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-2617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4800
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,800
$3.56
12,000
$3.11
30,000 +
$3.05
Click for Quote
Log in
to unlock special pricing