- Home ›
- All Products›
- 87760-1817
87760-1817
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 18 Circuits, 0.76µm Gold (Au) Selective Plating, Tray, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 18 Circuits, 0.76µm Gold (Au) Selective Plating, Tray, Lead-Free
Search Keywords: 877601817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-1817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
6,000
$1.95
12,000
$1.72
30,000 +
$1.68
Click for Quote
Log in
to unlock special pricing