- Home ›
- All Products›
- 87760-1218
87760-1218
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 12 Circuits, 2.54µm (100µ) Tin (Sn) Plating, Tray, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 12 Circuits, 2.54µm (100µ) Tin (Sn) Plating, Tray, Lead-Free
Search Keywords: 877601218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-1218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8400
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
8,400
$0.83
20,000
$0.73
50,000 +
$0.70
Click for Quote
Log in
to unlock special pricing