- Home ›
- All Products›
- 87760-0006
Molex / Waldom
87760-0006
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 16 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 16 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free
Search Keywords: 877600006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87760-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 87760-0006 RoHS compliant?
Yes, 87760-0006 is RoHS compliant.
What is the lead time for 87760-0006?
The standard lead time for 87760-0006 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
22 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
7,500
$1.05
16,000
$0.91
40,000 +
$0.89
Click for Quote
Log in
to unlock special pricing