- Home ›
- All Products›
- 87759-6005
87759-6005
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 44 Circuits (Void at circuit 20), 0.25µm Gold (Au) Plating, with Cap ...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 44 Circuits (Void at circuit 20), 0.25µm Gold (Au) Plating, with Cap, with Pegs, Embossed Tape on Reel, Lead-Free
Search Keywords: 877596005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-6005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
2700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10800
Order Increment:
2700
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10,800
$2.19
32,400
$1.91
75,600 +
$1.88
Click for Quote
Log in
to unlock special pricing