- Home ›
- All Products›
- 87759-3615
87759-3615
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 36 Circuits, 0.76µm Gold (Au) Selective Plating, without Press-fit P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 36 Circuits, 0.76µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs, Lead-Free
Search Keywords: 877593615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-3615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3150
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3,150
$2.79
8,000
$2.44
20,000 +
$2.40
Click for Quote
Log in
to unlock special pricing