- Home ›
- All Products›
- 87759-2414
87759-2414
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 24 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 24 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs, Lead-Free
Search Keywords: 877592414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-2414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3960
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,960
$1.80
8,000
$1.58
20,000 +
$1.54
Click for Quote
Log in
to unlock special pricing