- Home ›
- All Products›
- 87759-2083
87759-2083
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 20 Circuits, 2.54µm Tin (Sn) Plating, without Peg, Embossed Tape on ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 20 Circuits, 2.54µm Tin (Sn) Plating, without Peg, Embossed Tape on reel, Lead-Free
Search Keywords: 877592083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-2083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9000
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
9,000
$1.44
20,000
$1.26
50,000 +
$1.23
Click for Quote
Log in
to unlock special pricing