- Home ›
- All Products›
- 87759-2051
87759-2051
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 20 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 20 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs, Lead-Free
Search Keywords: 877592051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-2051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
876
Ships today, if you order in
You may purchase all in-stock quantity of 876
Stock lot only:
876
Minimum Order Quantity:
4680
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$2.541
4,680
$2.310
12,000
$2.020
30,000
$1.970
60,000
$1.840
150,000 +
$1.730
Click for Quote
Log in
to unlock special pricing