- Home ›
- All Products›
- 87759-1675
87759-1675
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 16 Circuits, 0.76µm Gold (Au) Selective Plating, with Pick-and-Place ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 16 Circuits, 0.76µm Gold (Au) Selective Plating, with Pick-and-Place Cap, Tape and Reel Packaging, without Press-fit Plastic Pegs, Lead-Free
Search Keywords: 877591675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-1675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
3750
27 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7,500
$2.02
18,750
$1.78
41,250 +
$1.74
Click for Quote
Log in
to unlock special pricing