- Home ›
- All Products›
- 87759-1475
87759-1475
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 14 Circuits, 0.76µm Gold (Au) Selective Plating, without Press-fit P ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 14 Circuits, 0.76µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs, with Pick-and-Place Cap, Tape and Reel Packaging, Lead-Free
Search Keywords: 877591475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-1475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9000
Order Increment:
750
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
9,000
$1.91
20,250
$1.68
50,250 +
$1.63
Click for Quote
Log in
to unlock special pricing