- Home ›
- All Products›
- 87759-1415
87759-1415
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 14 Circuits, 0.76µm Gold (Au) Selective Plating, without Press-fit P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 14 Circuits, 0.76µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs, Lead-Free
Search Keywords: 877591415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-1415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8325
27 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
8,325
$1.46
20,000
$1.27
50,000 +
$1.25
Click for Quote
Log in
to unlock special pricing