- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87759-1064
87759-1064
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs, Pick-and-Place Cap, Tube Packaging, Lead-Free
Search Keywords: 877591064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,031
Can Ship immediately
Minimum Order Quantity:
70
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
70
$1.0200
350
$0.9792
700
$0.9690
1,400 +
$0.9588
Click for Quote
Log in
to unlock special pricing