- Home ›
- All Products›
- 87759-0030
87759-0030
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 20 Circuits, 0.38µm Gold (Au) Plating, with Cap, with Pegs, Embossed ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 20 Circuits, 0.38µm Gold (Au) Plating, with Cap, with Pegs, Embossed Tape on Reel, Lead-Free
Search Keywords: 877590030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87759-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
3000
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
12,000
$1.56
30,000
$1.36
75,000 +
$1.33
Click for Quote
Log in
to unlock special pricing