- Home ›
- All Products›
- 87758-3050
87758-3050
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Through Hole, Vertical, 30 Circuits, 0.38µm Gold (Au) Selective Plating, Tray Packaging, Lead ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Through Hole, Vertical, 30 Circuits, 0.38µm Gold (Au) Selective Plating, Tray Packaging, Lead-Free
Search Keywords: 877583050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87758-3050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
6,000
$1.89
12,000
$1.65
30,000 +
$1.62
Click for Quote
Log in
to unlock special pricing