- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87758-2417
87758-2417
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Through Hole, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating, Pocket Tray Packagin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Through Hole, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free
Search Keywords: 877582417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87758-2417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
7,500
$1.26
16,000
$1.10
40,000 +
$1.07
Click for Quote
Log in
to unlock special pricing