- Home ›
- All Products›
- 87758-1050
Molex / Waldom
87758-1050
2.00mm Pitch Milli-Grid™ Header, Through Hole, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Tray Packaging, Lead ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87758-1050
-
Alias/AKA:0877581050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1