- Home ›
- All Products›
- 87758-0617
87758-0617
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Through Hole, Vertical, 6 Circuits, 0.76µm Gold (Au) Selective Plating, Pocket Tray Packaging ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Through Hole, Vertical, 6 Circuits, 0.76µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free
Search Keywords: 877580617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87758-0617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24000
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
24,000
$0.383
80,000
$0.337
200,000 +
$0.330
Click for Quote
Log in
to unlock special pricing