- Home ›
- All Products›
- 87752-0304
87752-0304
Molex / Waldom
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 3 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 3.20mm , PC Tail Len ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 3 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 3.20mm , PC Tail Length 3.50mm , Lead-Free
Search Keywords: 877520304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87752-0304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96000
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
96,000
$0.137
200,000
$0.121
500,000 +
$0.117
Click for Quote
Log in
to unlock special pricing